
This is a solid state relay with a maximum output voltage of 280V and a maximum load current of 18A. It is available in a module package and is suitable for panel or chassis mount with screw termination. The relay is RoHS compliant and lead free. It is a single pole single throw (SPST) type relay.
Crydom EZE240D18S technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 18A |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | EZ |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom EZE240D18S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.