Crydom EZE480A12 technical specifications.
| Approvals | UL, CSA, VDE |
| Capacitance | 8pF |
| Package/Case | Module |
| Current Rating | 12A |
| Height | 24.1mm |
| Input Type | AC |
| Lead Free | Lead Free |
| Length | 66.8mm |
| Load Current | 12A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | EZ |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 660V |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom EZE480A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.