
The EZE480A18 is a 660V solid state relay with a current rating of 18A. It has a screw mount and is lead free. The relay is part of the EZ Series and is compliant with RoHS regulations. It is available in a RoHS compliant, plastic package with 4 leads.
Crydom EZE480A18 technical specifications.
| Current Rating | 18A |
| Input Type | AC |
| Lead Free | Lead Free |
| Max Output Voltage | 660V |
| Mount | Screw |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | EZ Series |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Crydom EZE480A18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.