Crydom EZE480D18R technical specifications.
| Depth | 38.1mm |
| Height | 24.1mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 66.8mm |
| Load Current | 18A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 660V |
| Max Supply Voltage | 660V |
| Min Supply Voltage | 48V |
| Mount | Panel, Screw |
| Output Current | 18A |
| Package Quantity | 10 |
| Package Style | Flat |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ Series |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Crydom EZE480D18R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.