Crydom EZE480D18S technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Load Current | 18A |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | EZ |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom EZE480D18S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.