Crydom F18107CCH600 technical specifications.
| Package/Case | Module |
| Current Rating | 105A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Screw |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Crydom F18107CCH600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.