Crydom F18107SDK400 technical specifications.
| Package/Case | Module |
| Current Rating | 105A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| RMS Current (Irms) | 105A |
| RoHS Compliant | Yes |
| Series | F18 |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Crydom F18107SDK400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.