Crydom F1827RD1000 technical specifications.
| Average Rectified Current | 25A |
| Package/Case | Module |
| Current Rating | 25A |
| Forward Current | 25A |
| Height | 29.9mm |
| Lead Free | Lead Free |
| Length | 91.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 380V |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| DC Rated Voltage | 1kV |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom F1827RD1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.