Crydom F1842RD1200 technical specifications.
| Package/Case | F |
| Current Rating | 40A |
| Forward Current | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 480V |
| Mount | Screw |
| Package Quantity | 5 |
| Peak Non-Repetitive Surge Current | 1kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F18 |
| Termination | Screw |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom F1842RD1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.