Crydom F1842SDK1600 technical specifications.
| Package/Case | TO-240AA |
| Current Rating | 40A |
| Height | 29.9mm |
| Lead Free | Lead Free |
| Length | 91.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Screw |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.6kV |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom F1842SDK1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.