Crydom F1892CAH600 technical specifications.
| Current Rating | 90A |
| Lead Free | Lead Free |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | F18 |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Crydom F1892CAH600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.