Crydom F1892HD1200 technical specifications.
| Package/Case | TO-240AA |
| Height | 29.9mm |
| Lead Free | Lead Free |
| Length | 91.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 480V |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 90A |
| RoHS Compliant | Yes |
| Termination | Screw |
| DC Rated Voltage | 1.2kV |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom F1892HD1200 to view detailed technical specifications.
No datasheet is available for this part.