
The F1892HD600 is a 600V silicon controlled rectifier from Crydom, with a current rating of 90A. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a flange mount configuration and is available in quantities of five.
Crydom F1892HD600 technical specifications.
| Current Rating | 90A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Screw |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | F18 |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Crydom F1892HD600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.