Crydom G2-1A05-TT technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom G2-1A05-TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
