Crydom G2-1A06-SR technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Output Voltage | 250V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom G2-1A06-SR to view detailed technical specifications.
No datasheet is available for this part.
