Crydom GA16B02 technical specifications.
| Load Current | 3.5A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom GA16B02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.