Crydom GA5-6D10 technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 34mA |
| Maximum Output Current | 10(RMS)A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
Download the complete datasheet for Crydom GA5-6D10 to view detailed technical specifications.
No datasheet is available for this part.