Crydom GA86D05 technical specifications.
| Package/Case | SIP |
| Control Voltage | 28V |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 5A |
| Mount | Through Hole |
| Output Current | 5A |
| Output Voltage | 280V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | GA8 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom GA86D05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.