The GN325ALZ is a solid state relay with a maximum output voltage of 600V and a load current of 25A. It has an isolation voltage of 4kV and can operate in a temperature range of -40°C to 80°C. The relay is designed for AC input and is RoHS compliant. It is available in a bulk packaging with 10 units per package and can be mounted on a DIN rail using screws.
Crydom GN325ALZ technical specifications.
| Input Current | 20mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 600V |
| Mount | DIN Rail, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | GN3 |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Crydom GN325ALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
