Crydom GN325BSZ technical specifications.
| Input Current | 16mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 600V |
| Mount | Screw |
| Output Current | 25A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Crydom GN325BSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
