Crydom GN325DLZ technical specifications.
| Control Voltage | 32V |
| Input Current | 35mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 600V |
| Mount | DIN Rail, Screw |
| Output Voltage | 600V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | GN3 |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Crydom GN325DLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.