
The GNR35AHZ is a 35A solid state relay with a module package and screw termination, designed for DIN rail mounting. It features a single pole single throw configuration and is available in a 10-pack bulk packaging. The relay is suitable for use in a variety of applications, including AC and DC output control. Operating temperature range is not specified in the provided data.
Crydom GNR35AHZ technical specifications.
| Package/Case | Module |
| Load Current | 35A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom GNR35AHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
