The H10D4850-10 is a solid state relay with a maximum input voltage of 32V DC and a maximum output voltage of 530V. It features a maximum input current of 30A and a maximum output current of 50A. The relay has a minimum operating temperature of -30°C and a maximum operating temperature of 80°C. It is isolated with a voltage of 4000V RMS and has a maximum turn-off time and turn-on time of 8.3ms.
Crydom H10D4850-10 technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530V |
| Maximum Input Current | 30mA |
| Peak Non-Repetitive Surge Current | 80A |
| Maximum Output Current | 50A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | DC |
| Maximum Turn-Off Time | 8.3ms |
| Maximum Turn-On Time | 8.3ms |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Crydom H10D4850-10 to view detailed technical specifications.
No datasheet is available for this part.