
This solid state relay has a control voltage of 140V and can handle a maximum output current of 50A with a maximum output voltage of 660V. It features a high isolation voltage of 4kV and is designed for panel or chassis mount with screw termination. The relay is available in a plastic package with a 4-pin configuration and is compliant with RoHS regulations.
Crydom H12CA4850 technical specifications.
| Control Voltage | 140V |
| Height | 58.4mm |
| Input Type | AC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 50A |
| Max Output Current | 50A |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 50A |
| Output Voltage | 660V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | H12C |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom H12CA4850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.