
AC output solid-state relay featuring a 90A maximum load current and 660V maximum output voltage. Operates with a 140V AC control voltage and 15mA input current. Offers 4kV isolation voltage and a wide operating temperature range from -40°C to 80°C. Panel or chassis mountable with screw termination, this SPST relay is RoHS compliant and lead-free.
Crydom H12CA4890 technical specifications.
| Control Voltage | 140V |
| Height | 19.8mm |
| Input Current | 15mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 90A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90A |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 90A |
| Output Voltage | 660V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | H12C |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom H12CA4890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
