Crydom H12CA4890FPG-10 technical specifications.
| Maximum Input Voltage | 140V |
| Maximum Output Voltage | 660V |
| Maximum Input Current | 15(Typ)mA |
| Maximum Output Current | 90A |
| Input Type | AC |
| Output Type | AC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom H12CA4890FPG-10 to view detailed technical specifications.
No datasheet is available for this part.