Crydom H12D48125-10 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom H12D48125-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.