Crydom H12D4840D-10 technical specifications.
| Height | 21.6mm |
| Input Current | 13mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Output Voltage | 530V |
| Mount | Screw |
| Output Current | 40A |
| Package Quantity | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Dual Series |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom H12D4840D-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
