
This 40A DC solid state relay features a voltage rating of 530V AC and operates within a temperature range of -40°C to 80°C. It is approved by UL, VDE, and CE, and is suitable for panel mount applications. The relay is RoHS compliant and has a termination type of screw.
Crydom H12D4840DE technical specifications.
| Approvals | UL, VDE, CE |
| Current Rating | 40A |
| Input Type | DC |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Dual Series |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 530V |
| RoHS | Compliant |
Download the complete datasheet for Crydom H12D4840DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
