This 8-pin solid state relay from Crydom features a maximum output voltage of 530V AC RMS and a maximum output current of 40A RMS. It has a minimum operating temperature of -40°C and a maximum operating temperature of 80°C. The relay has a circuit arrangement of 1 Form A and a maximum off-state leakage current of 10,000 RMS. It also has a maximum turn-off time and turn-on time of 8.33ms.
Crydom H12D4840DH technical specifications.
| Maximum Input Voltage | 15V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 13(Typ)mA |
| Peak Non-Repetitive Surge Current | 625A |
| Maximum Output Current | 40(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 10000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 8 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom H12D4840DH to view detailed technical specifications.
No datasheet is available for this part.