This 4-pin solid state relay from Crydom features a maximum input voltage of 32V and a maximum output current of 50A RMS. The device has a maximum input current of 15A and a peak non-repetitive surge current of 625A. The SSR has a maximum turn-off time and turn-on time of 8.33ms, and a maximum off-state leakage current of 10,000A RMS. The operating temperature range is -40°C to 80°C.
Crydom H12D4850H-10 technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 15(Typ)mA |
| Peak Non-Repetitive Surge Current | 625A |
| Maximum Output Current | 50(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 10000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom H12D4850H-10 to view detailed technical specifications.
No datasheet is available for this part.