
This 75A SPST solid state relay is designed for panel or chassis mounting with screw termination. It is compliant with RoHS regulations and is available in a ROHS compliant, plastic package-4. The relay is suitable for use in a variety of applications, including those requiring high current switching.
Crydom H12D4875-10 technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 75A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | H12D |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom H12D4875-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
