
This solid state relay is designed for high current applications, with a load current rating of 110A. It features a panel or chassis mount configuration and is constructed with lead-free materials. The relay is part of the H12WD series and has a single pole single throw (SPST) configuration. It is available in a bulk packaging quantity of 20 units.
Crydom H12WD48110 technical specifications.
| Lead Free | Lead Free |
| Load Current | 110A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | H12WD |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom H12WD48110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.