Crydom H12WD48125 technical specifications.
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125A |
| Max Output Voltage | 660V |
| Mount | Screw |
| Output Current | 125A |
| Package Quantity | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | H12WD |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom H12WD48125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
