This 4-pin solid state relay from Crydom features a maximum input voltage of 32V DC and a maximum output voltage of 660VAC RMS. The relay has a maximum output current of 125mA RMS and can withstand a peak non-repetitive surge current of 1750A. It operates within a temperature range of -40 to 80°C and has a 1 Form B circuit arrangement. The I/O isolation voltage is 4000V RMS, and the maximum off-state leakage current is 1000A RMS.
Crydom H12WD48125KP-10 technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660(RMS)V |
| Maximum Input Current | 12mA |
| Peak Non-Repetitive Surge Current | 1750A |
| Maximum Output Current | 125(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom H12WD48125KP-10 to view detailed technical specifications.
No datasheet is available for this part.