The H12WD48125KPG is a 1-Form-A solid state relay with a maximum output voltage of 660V RMS and a maximum output current of 125A RMS. It has a maximum input voltage of 32V and a maximum input current of 12A. The relay has a high I/O isolation voltage of 4000V RMS and a peak non-repetitive surge current of 1750A. It operates over a temperature range of -40°C to 80°C and has a 4-pin package.
Crydom H12WD48125KPG technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660(RMS)V |
| Maximum Input Current | 12mA |
| Peak Non-Repetitive Surge Current | 1750A |
| Maximum Output Current | 125(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom H12WD48125KPG to view detailed technical specifications.
No datasheet is available for this part.