
This solid state relay has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It can handle a load current of 125A and has a maximum supply voltage of 660V and a minimum supply voltage of 48V. The relay is panel mount and has a termination type of screw. It is not RoHS compliant and does not meet SVHC requirements.
Crydom H12WD48125PG technical specifications.
| Package/Case | 125 |
| Depth | 19.8mm |
| Height | 58.4mm |
| Isolation Voltage | 4kV |
| Length | 45.7mm |
| Load Current | 125A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 660V |
| Min Supply Voltage | 48V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom H12WD48125PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.