The H12WD4825-10 is a solid state relay with a maximum output voltage of 660V and a maximum output current of 25A. It features a SPST throw configuration and is designed for panel or chassis mount with a screw termination. The relay operates within a temperature range of -40°C to 80°C and is compliant with RoHS regulations. It has an isolation voltage of 4kV and is lead free.
Crydom H12WD4825-10 technical specifications.
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 25A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | H12WD |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom H12WD4825-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.