Crydom H12WD4825G technical specifications.
| Load Current | 25A |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Max Voltage Rating (AC) | 660V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom H12WD4825G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.