The H12WD4825G-7923 is a 4-pin solid state relay from Crydom with a maximum input voltage of 32V DC and a maximum output voltage of 660V RMS. It features a 1 Form A circuit arrangement and an output device type of AC. The relay has a maximum input current of 12A and a maximum output current of 25A RMS. It operates within a temperature range of -40 to 80 degrees Celsius and has an I/O isolation voltage of 4000V RMS.
Crydom H12WD4825G-7923 technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660(RMS)V |
| Maximum Input Current | 12mA |
| Maximum Output Current | 25(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
Download the complete datasheet for Crydom H12WD4825G-7923 to view detailed technical specifications.
No datasheet is available for this part.