Crydom H12WD4850PG technical specifications.
| Depth | 45.7mm |
| Height | 22.9mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 58.4mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 660V |
| Mount | Panel, Screw |
| Output Current | 50A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not CompliantNo |
Download the complete datasheet for Crydom H12WD4850PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.