Crydom H12WD4875 technical specifications.
| Control Voltage | 32V |
| Input Type | DC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Max Output Current | 75A |
| Max Output Voltage | 660V |
| Mount | Screw |
| Output Voltage | 660V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | H12WD |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom H12WD4875 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
