The H12WD4875-10 is a solid state relay with a maximum output voltage of 660V and a maximum output current of 75A. It is designed for panel and chassis mount with screw termination. The relay is RoHS compliant and available in a bulk packaging quantity of 20. The H12WD4875-10 is a DC input type relay with a throw configuration of SPST. It is suitable for use in a variety of applications requiring a high current and voltage output.
Crydom H12WD4875-10 technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 75A |
| Max Output Current | 75A |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | H12WD |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom H12WD4875-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.