Crydom H16WD6025-10 technical specifications.
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | H16WD |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 3.051198oz |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom H16WD6025-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
