Crydom H16WD6050 technical specifications.
| Input Current | 12mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Output Current | 50A |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | H16WD |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 3.051198oz |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom H16WD6050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
