Crydom H16WD6050G-10 technical specifications.
| Capacitance | 8pF |
| Current Rating | 50A |
| Depth | 19.8mm |
| Height | 58.4mm |
| Input Current | 11mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 45.7mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 660V |
| Max Supply Voltage | 660V |
| Min Supply Voltage | 48V |
| Mount | Panel, Screw |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | H16WD |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Crydom H16WD6050G-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
