Crydom H16WD6075 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | H16WD |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 3.051198oz |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom H16WD6075 to view detailed technical specifications.
No datasheet is available for this part.
