
The H16WD6090 is a solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 660V AC and a minimum supply voltage of 48V AC. The relay has a throw configuration of SPST and a termination of screw. It is available in bulk packaging.
Crydom H16WD6090 technical specifications.
| Input Current | 12mA |
| Load Current | 90A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | H16WD |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 3.051198oz |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom H16WD6090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.