
The HA4812 is a solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a current rating of 12A and a voltage rating of 530V AC. The relay is panel mount with a screw termination and is packaged in a RoHS compliant plastic package. It is approved by UL, CSA, VDE, and CE and is lead free.
Crydom HA4812 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 12A |
| Depth | 45.7mm |
| Height | 23mm |
| Input Current | 10mA |
| Input Type | AC |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 530V |
| Mount | Panel, Screw |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HA / HD Series |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 530V |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HA4812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
