Crydom HA4812-10 technical specifications.
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 12A |
| Max Output Current | 12A |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom HA4812-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.